Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
518 In Stock | 1 : ¥492.59000 Cut Tape (CT) 1,500 : ¥373.17191 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TriCore™ | 32-Bit Dual-Core | 300MHz | DMA, I2S, PWM, WDT | DMA, I2S, PWM, WDT | 4MB (4M x 8) | FLASH | - | 672K x 8 | 3.3V, 5V | - | Internal | -40°C ~ 125°C (TA) | Surface Mount | PG-LFBGA-180-1 | 180-LFBGA | |||
0 In Stock Check Lead Time | 1 : ¥464.43000 Cut Tape (CT) 1,000 : ¥351.84825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TriCore™ | 32-Bit Dual-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | DMA, I2S, PWM, WDT | 4MB (4M x 8) | FLASH | - | 672K x 8 | 3.3V, 5V | - | Internal | -40°C ~ 125°C (TA) | Surface Mount | PG-TQFP-144-27 | 144-LQFP Exposed Pad |