MPFS250TS-1FCSG536I

DigiKey Part Number
150-MPFS250TS-1FCSG536I-ND
Manufacturer
Manufacturer Product Number
MPFS250TS-1FCSG536I
Description
IC SOC RISC-V 536LFBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RISC-V System On Chip (SOC) IC PolarFire® FPGA - 254K Logic Modules 536-LFBGA
Datasheet
 Datasheet
EDA/CAD Models
MPFS250TS-1FCSG536I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Architecture
MPU, FPGA
Core Processor
RISC-V
Flash Size
128kB
RAM Size
2.2MB
Peripherals
DMA, PCI, PWM
Connectivity
CAN, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG
Speed
-
Primary Attributes
FPGA - 254K Logic Modules
Operating Temperature
-40°C ~ 100°C
Package / Case
536-LFBGA, CSPBGA
Supplier Device Package
536-LFBGA
Number of I/O
MCU - 136, FPGA - 372
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,380.93000¥5,380.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.