Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,133 In Stock | 1 : ¥240.75000 Tray | Tray | Active | Verified | HCS12 | 16-Bit | 25MHz | CANbus, EBI/EMI, SCI, SPI | POR, PWM, WDT | 31 | 128KB (128K x 8) | FLASH | - | 4K x 8 | 2.35V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
1,204 In Stock | 1 : ¥211.24000 Tray | Tray | Active | Verified | HCS12 | 16-Bit | 25MHz | CANbus, EBI/EMI, SCI, SPI | POR, PWM, WDT | 31 | 128KB (128K x 8) | FLASH | - | 4K x 8 | 2.35V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 1,250 : ¥153.34838 Tray | Tray | Active | Verified | HCS12 | 16-Bit | 25MHz | CANbus, EBI/EMI, SCI, SPI | POR, PWM, WDT | 31 | 96KB (96K x 8) | FLASH | - | 4K x 8 | 2.35V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP |