Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
410 In Stock | 1 : ¥33.91000 Tray | Tray | Active | Not Verified | AVR | 8-Bit | 16MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 32 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-VQFN (7x7) | 44-VFQFN Exposed Pad | |||
712 In Stock | 1 : ¥58.54000 Tray | Tray | Active | Not Verified | AVR | 8-Bit | 16MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 32 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 4.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-VQFN (7x7) | 44-VFQFN Exposed Pad | |||
5,586 In Stock | 1 : ¥119.86000 Tray | Tray | Active | Not Verified | S08 | 8-Bit | 40MHz | CANbus, I2C, LINbus, SCI, SPI | LVD, POR, PWM, WDT | 39 | 60KB (60K x 8) | FLASH | 2K x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 16x12b | External | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP |