Microcontrollers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
144-LQFP
AT32UC3A0512-ALUT
IC MCU 32BIT 512KB FLASH 144LQFP
Microchip Technology
4,623
In Stock
1 : ¥120.36000
Tray
Tray
Active
Not Verified
AVR
32-Bit Single-Core
66MHz
EBI/EMI, Ethernet, I2C, SPI, SSC, UART/USART, USB OTG
Brown-out Detect/Reset, POR, PWM, WDT
109
512KB (512K x 8)
FLASH
-
64K x 8
1.65V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
144-LQFP
AT32UC3A0512-ALUR
IC MCU 32BIT 512KB FLASH 144LQFP
Microchip Technology
2,332
In Stock
1 : ¥126.33000
Cut Tape (CT)
800 : ¥103.88550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
32-Bit Single-Core
66MHz
EBI/EMI, Ethernet, I2C, SPI, SSC, UART/USART, USB OTG
Brown-out Detect/Reset, POR, PWM, WDT
109
512KB (512K x 8)
FLASH
-
64K x 8
1.65V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.