Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 2,500 : ¥43.46284 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | MSP430 CPUXV2 | 16-Bit | 20MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 74 | 256KB (256K x 8) | FLASH | - | 18K x 8 | 1.8V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 113-NFBGA (7x7) | 113-VFBGA | |||
0 In Stock Check Lead Time | 250 : ¥68.19752 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | MSP430 CPUXV2 | 16-Bit | 20MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 74 | 256KB (256K x 8) | FLASH | - | 18K x 8 | 1.8V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 113-NFBGA (7x7) | 113-VFBGA |