Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,997 In Stock | 1 : ¥19.38000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 7KB (4K x 14) | FLASH | 256 x 8 | 256 x 8 | 2V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
4,021 In Stock | 1 : ¥94.17000 Tray | Tray | Active | Not Verified | PIC | 16-Bit | 60 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 83 | 512KB (170K x 24) | FLASH | - | 24K x 16 | 3V ~ 3.6V | A/D 32x10b/12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (12x12) | 100-TQFP |