Microcontrollers

Results: 2
Packaging
Tape & Reel (TR)Tray
Voltage - Supply (Vcc/Vdd)
1.85V ~ 3.8V1.98V ~ 3.8V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
100-LQFP
EFM32WG380F256-B-QFP100R
IC MCU 32BIT 256KB FLASH 100LQFP
Silicon Labs
11,000
In Stock
1,000 : ¥68.26477
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
48MHz
I2C, IrDA, SmartCard, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
83
256KB (256K x 8)
FLASH
-
32K x 8
1.98V ~ 3.8V
A/D 8x12b SAR; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100-LQFP
EFM32WG380F256-B-QFP100
IC MCU 32BIT 256KB FLASH 100LQFP
Silicon Labs
0
In Stock
Check Lead Time
1 : ¥111.62000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
48MHz
I2C, IrDA, SmartCard, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
83
256KB (256K x 8)
FLASH
-
32K x 8
1.85V ~ 3.8V
A/D 8x12b SAR; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.