Microcontrollers

Results: 13
Series
tinyAVR® 2tinyAVR™ 0, Functional Safety (FuSa)tinyAVR™ 1, Functional Safety (FuSa)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
DigiKey Programmable
Not VerifiedVerified
Speed
16MHz20MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USARTI2C, IrDA, SPI, UART/USARTI2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDTBrown-out Detect/Reset, POR, WDT
Number of I/O
61218
Program Memory Size
4KB (4K x 8)16KB (16K x 8)32KB (32K x 8)
EEPROM Size
128 x 8256 x 8
RAM Size
256 x 82K x 83K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V2.7V ~ 5.5V
Data Converters
A/D 10x10bA/D 14x10b; D/A 3x8bA/D 15x12bA/D 20x10b; D/A 3x8bA/D 6x10bA/D 6x10b; D/A 1x8bA/D 9x12b
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
8-SOIC14-SOIC20-SOIC20-SSOP
Package / Case
8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)20-SOIC (0.295", 7.50mm Width)20-SSOP (0.209", 5.30mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-SOIC
ATTINY402-SSNR
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
19,664
In Stock
1 : ¥4.25000
Cut Tape (CT)
4,000 : ¥3.65555
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY412-SSNR
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
12,610
In Stock
1 : ¥4.93000
Cut Tape (CT)
4,000 : ¥3.99559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
6
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 6x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY404-SSNR
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
10,558
In Stock
1 : ¥5.44000
Cut Tape (CT)
3,000 : ¥4.59069
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 10x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY1614-SSNR
IC MCU 8BIT 16KB FLASH 14SOIC
Microchip Technology
15,666
In Stock
1 : ¥7.65000
Cut Tape (CT)
3,000 : ¥6.46095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
16KB (16K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 14x10b; D/A 3x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY1614-SSN
IC MCU 8BIT 16KB FLASH 14SOIC
Microchip Technology
6,372
In Stock
1 : ¥7.39000
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
16KB (16K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 14x10b; D/A 3x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14 SOIC
ATTINY3224-SSUR
IC MCU 8BIT 32KB FLASH 14SOIC
Microchip Technology
3,271
In Stock
1 : ¥8.13000
Cut Tape (CT)
3,000 : ¥6.73207
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
32KB (32K x 8)
FLASH
256 x 8
3K x 8
1.8V ~ 5.5V
A/D 9x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
20 TSSOP
ATTINY3226-XUR
IC MCU 8BIT 32KB FLASH 20SSOP
Microchip Technology
1,218
In Stock
1 : ¥9.19000
Cut Tape (CT)
1,600 : ¥7.55307
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
32KB (32K x 8)
FLASH
256 x 8
3K x 8
1.8V ~ 5.5V
A/D 15x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
20 SOIC
ATTINY3216-SN
IC MCU 8BIT 32KB FLASH 20SOIC
Microchip Technology
1,936
In Stock
1 : ¥10.80000
Tube
Tube
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
32KB (32K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 20x10b; D/A 3x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
20 SOIC
ATTINY3226-SU
IC MCU 8BIT 32KB FLASH 20SOIC
Microchip Technology
942
In Stock
1 : ¥10.97000
Tube
Tube
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
32KB (32K x 8)
FLASH
256 x 8
3K x 8
1.8V ~ 5.5V
A/D 15x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
20 SOIC
ATTINY3216-SFR
IC MCU 8BIT 32KB FLASH 20SOIC
Microchip Technology
7,041
In Stock
1 : ¥11.14000
Cut Tape (CT)
1,500 : ¥9.35134
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
32KB (32K x 8)
FLASH
256 x 8
2K x 8
2.7V ~ 5.5V
A/D 20x10b; D/A 3x8b
Internal
-40°C ~ 125°C (TA)
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
14 SOIC
ATTINY3224-SSFR
IC MCU 8BIT 32KB FLASH 14SOIC
Microchip Technology
2,867
In Stock
1 : ¥9.18000
Cut Tape (CT)
3,000 : ¥7.65109
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
32KB (32K x 8)
FLASH
256 x 8
3K x 8
1.8V ~ 5.5V
A/D 9x12b
External, Internal
-40°C ~ 125°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY1614-SSFR
IC MCU 8BIT 16KB FLASH 14SOIC
Microchip Technology
504
In Stock
1 : ¥7.82000
Cut Tape (CT)
3,000 : ¥6.40365
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
16KB (16K x 8)
FLASH
256 x 8
2K x 8
2.7V ~ 5.5V
A/D 14x10b; D/A 3x8b
Internal
-40°C ~ 125°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14 SOIC
ATTINY3224-SSF
IC MCU 8BIT 32KB FLASH 14SOIC
Microchip Technology
0
In Stock
Check Lead Time
741 : ¥7.22463
Tube
Tube
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
32KB (32K x 8)
FLASH
256 x 8
3K x 8
1.8V ~ 5.5V
A/D 9x12b
Internal
-40°C ~ 125°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
Showing
of 13

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.