Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,836 In Stock | 1 : ¥98.76000 Cut Tape (CT) 800 : ¥81.27716 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, IrDA, SD, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 117 | 1MB (1M x 8) | FLASH | - | 128K x 8 | 1.62V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
108 In Stock | 1 : ¥200.65000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Dual-Core | 200MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | DMA, POR, PWM, WDT | 169 | 1MB (512K x 16) | FLASH | - | 102K x 16 | 1.14V ~ 3.47V | A/D 24x12b, 12x16b; D/A 3x12b | Internal | -40°C ~ 125°C (TJ) | Surface Mount | 337-NFBGA (16x16) | 337-LFBGA | |||
0 In Stock Check Lead Time | 1,000 : ¥42.22401 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | C28x | 32-Bit Single-Core | 100MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 40 | 256KB (256K x 8) | FLASH | - | 100K x 8 | 1.14V ~ 1.32V | A/D 21x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TJ) | Surface Mount | 100-LQFP (14x14) | 100-LQFP |