Microcontrollers

Results: 2
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64 LQFN
MC56F8323VFBE
IC MCU 16BIT 32KB FLASH 64LQFP
NXP USA Inc.
4,513
In Stock
1 : ¥193.32000
Tray
Tray
Not For New Designs
Not Verified
56800E
16-Bit
60MHz
CANbus, SCI, SPI
POR, PWM, Temp Sensor, WDT
27
32KB (16K x 16)
FLASH
-
12K x 8
2.25V ~ 3.6V
A/D 8x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
64 LQFN
MC56F8323MFBE
IC MCU 16BIT 32KB FLASH 64LQFP
NXP USA Inc.
598
In Stock
1 : ¥225.03000
Tray
Tray
Not For New Designs
Not Verified
56800E
16-Bit
60MHz
CANbus, SCI, SPI
POR, PWM, Temp Sensor, WDT
27
32KB (16K x 16)
FLASH
-
12K x 8
2.25V ~ 3.6V
A/D 8x12b
Internal
-40°C ~ 125°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.