Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,896 In Stock | 1 : ¥151.06000 Cut Tape (CT) 1,000 : ¥95.69262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, QSSI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, QEI, WDT | 90 | 1MB (1M x 8) | FLASH | 6K x 8 | 256K x 8 | 1.14V ~ 3.63V | A/D 20x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP | |||
2,801 In Stock This product has a maximum purchase limit | 1 : ¥14.79000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 45 | 32KB (32K x 8) | FLASH | - | 12K x 8 | 2V ~ 3.6V | A/D 21x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP |