EZ80F91AZA50EK | |
---|---|
DigiKey Part Number | 269-EZ80F91AZA50EK-ND |
Manufacturer | |
Manufacturer Product Number | EZ80F91AZA50EK |
Description | IC MCU 8BIT 256KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | eZ80 eZ80® Acclaim!® Microcontroller IC 8-Bit 50MHz 256KB (256K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | eZ80 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | Ethernet, I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.96000 | ¥149.96 |
10 | ¥108.08400 | ¥1,080.84 |
25 | ¥97.33560 | ¥2,433.39 |
80 | ¥86.97488 | ¥6,957.99 |
230 | ¥79.99239 | ¥18,398.25 |
440 | ¥76.58843 | ¥33,698.91 |
945 | ¥75.87331 | ¥71,700.28 |