Microcontrollers

Results: 3
Series
PIC® 24EPSAM4S
Core Processor
ARM® Cortex®-M4PIC
Core Size
16-Bit32-Bit Single-Core
Speed
60 MIPs120MHz
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGEBI/EMI, I2C, IrDA, Memory Card, SPI, SSC, UART/USART, USB
Number of I/O
79122
Program Memory Size
512KB (170K x 24)512KB (512K x 8)
RAM Size
24K x 16128K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V3V ~ 3.6V
Data Converters
A/D 16x12b; D/A 2x12bA/D 32x10b/12b
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
100-TFBGA (9x9)144-TQFP (16x16)
Package / Case
100-TFBGA144-TQFP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
144-TQFP
PIC24EP512GU814-I/PH
IC MCU 16BIT 512KB FLASH 144TQFP
Microchip Technology
575
In Stock
1 : ¥103.69000
Tray
Tray
Active
Not Verified
PIC
16-Bit
60 MIPs
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, POR, PWM, WDT
122
512KB (170K x 24)
FLASH
-
24K x 16
3V ~ 3.6V
A/D 32x10b/12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
144-TQFP (16x16)
144-TQFP
100-TFBGA
ATSAM4S8CA-CU
IC MCU 32BIT 512KB FLSH 100TFBGA
Microchip Technology
2,068
In Stock
1 : ¥56.32000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
EBI/EMI, I2C, IrDA, Memory Card, SPI, SSC, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, PWM, WDT
79
512KB (512K x 8)
FLASH
-
128K x 8
1.62V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-TFBGA (9x9)
100-TFBGA
144-TQFP
PIC24EP512GU814-E/PH
IC MCU 16BIT 512KB FLASH 144TQFP
Microchip Technology
180
In Stock
1 : ¥114.03000
Tray
Tray
Active
Not Verified
PIC
16-Bit
60 MIPs
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, POR, PWM, WDT
122
512KB (170K x 24)
FLASH
-
24K x 16
3V ~ 3.6V
A/D 32x10b/12b
Internal
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
144-TQFP (16x16)
144-TQFP
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.