Microcontrollers

Results: 4
Manufacturer
Microchip TechnologyRenesas Electronics CorporationSTMicroelectronics
Series
PIC® XLP™ 18KRX600STM32F1STM32F4
Product Status
ActiveNot For New Designs
Core Processor
ARM® Cortex®-M3ARM® Cortex®-M4PICRX
Core Size
8-Bit32-Bit Single-Core
Speed
64MHz72MHz100MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB OTGCANbus, EBI/EMI, I2C, LINbus, SCI, SPI, USBCANbus, I2C, IrDA, LINbus, SPI, UART/USART, USBI2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDTDMA, LVD, POR, PWM, WDTDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I/O
505160133
Program Memory Size
64KB (32K x 16)512KB (512K x 8)768KB (768K x 8)
EEPROM Size
1K x 832K x 8-
RAM Size
3.5K x 864K x 8128K x 8256K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V2V ~ 3.6V2.3V ~ 5.5V2.7V ~ 3.6V
Data Converters
A/D 16x12bA/D 16x12b; D/A 2x12bA/D 45x10b; D/A 1x5bA/D 8x10b, 21x12b; D/A 2x10b
Supplier Device Package
64-LQFP (10x10)64-TQFP (10x10)176-LFQFP (24x24)
Package / Case
64-LQFP64-TQFP176-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64-LQFP
STM32F103RET6
IC MCU 32BIT 512KB FLASH 64LQFP
STMicroelectronics
1,396
In Stock
1 : ¥94.11000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
51
512KB (512K x 8)
FLASH
-
64K x 8
2V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
-
64-LQFP
64 TQFP
PIC18F66K40-I/PT
IC MCU 8BIT 64KB FLASH 64TQFP
Microchip Technology
240
In Stock
1 : ¥22.08000
Tray
Tray
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
60
64KB (32K x 16)
FLASH
1K x 8
3.5K x 8
2.3V ~ 5.5V
A/D 45x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
64 LQFP
STM32F412RET6
IC MCU 32BIT 512KB FLASH 64LQFP
STMicroelectronics
822
In Stock
1 : ¥71.67000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
100MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
50
512KB (512K x 8)
FLASH
-
256K x 8
1.7V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
176-LFQFP
R5F5631ADDFC#V0
IC MCU 32BIT 768KB FLSH 176LFQFP
Renesas Electronics Corporation
459
In Stock
1 : ¥104.02000
Tray
Tray
Not For New Designs
Not Verified
RX
32-Bit Single-Core
100MHz
CANbus, EBI/EMI, I2C, LINbus, SCI, SPI, USB
DMA, LVD, POR, PWM, WDT
133
768KB (768K x 8)
FLASH
32K x 8
128K x 8
2.7V ~ 3.6V
A/D 8x10b, 21x12b; D/A 2x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
176-LFQFP (24x24)
176-LQFP
Showing
of 4

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.