Microcontrollers

Results: 2
Series
AVR® DDPIC® XLP™ 18K
Packaging
TrayTube
Core Processor
AVRPIC
Speed
24MHz64MHz
Connectivity
ECANbus, I2C, LINbus, SPI, UART/USARTI2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDT
Number of I/O
2426
Program Memory Size
32KB (16K x 16)64KB (64K x 8)
EEPROM Size
256 x 81K x 8
RAM Size
3.6K x 88K x 8
Data Converters
A/D 23x12b; D/A 1x10bA/D 8x12b
Supplier Device Package
28-QFN-S (6x6)32-TQFP (7x7)
Package / Case
28-VQFN Exposed Pad32-TQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
28-UQFN
PIC18F25K80-I/MM
IC MCU 8BIT 32KB FLASH 28QFN
Microchip Technology
3,414
In Stock
1 : ¥29.23000
Tube
Tube
Active
Not Verified
PIC
8-Bit
64MHz
ECANbus, I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
24
32KB (16K x 16)
FLASH
1K x 8
3.6K x 8
1.8V ~ 5.5V
A/D 8x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-QFN-S (6x6)
28-VQFN Exposed Pad
32-TQFP
AVR64DD32-I/PT
IC MCU 8BIT 64KB FLASH 32TQFP
Microchip Technology
1,279
In Stock
1 : ¥12.40000
Tray
Tray
Active
Not Verified
AVR
8-Bit
24MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
26
64KB (64K x 8)
FLASH
256 x 8
8K x 8
1.8V ~ 5.5V
A/D 23x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.