Microcontrollers

Results: 2
Manufacturer
Microchip TechnologySTMicroelectronics
Series
SAM E70STM32F4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Core Processor
ARM® Cortex®-M4ARM® Cortex®-M7
Speed
168MHz300MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USBCANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
51114
Program Memory Size
1MB (1M x 8)2MB (2M x 8)
RAM Size
192K x 8384K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V1.8V ~ 3.6V
Data Converters
A/D 16x12b; D/A 2x12bA/D 24x12b; D/A 2x12b
Supplier Device Package
64-LQFP (10x10)144-UFBGA (6x6)
Package / Case
64-LQFP144-UFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64 LQFP
STM32F405RGT7TR
IC MCU 32BIT 1MB FLASH 64LQFP
STMicroelectronics
10,742
In Stock
1 : ¥109.41000
Cut Tape (CT)
1,000 : ¥69.31555
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
168MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
51
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
144-UFBGA
ATSAME70Q21B-CFNT
IC MCU 32BIT 2MB FLASH 144UFBGA
Microchip Technology
4,867
In Stock
1 : ¥160.33000
Cut Tape (CT)
5,000 : ¥132.10385
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
300MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
114
2MB (2M x 8)
FLASH
-
384K x 8
1.62V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
144-UFBGA (6x6)
144-UFBGA
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.