Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,023 In Stock | 1 : ¥17.94000 Tray | Tray | Active | Not Verified | RXv2 | 32-Bit Single-Core | 48MHz | I2C, SCI, SPI | Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, WDT | 53 | 64KB (64K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 15x12b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
434 In Stock | 1 : ¥73.20000 Tray | Tray | Active | Not Verified | RXv3 | 32-Bit Single-Core | 160MHz | CANbus, EBI/EMI, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART | DMA, LVD, POR, PWM, WDT | 72 | 256KB (256K x 8) | FLASH | 32K x 8 | 64K x 8 | 2.7V ~ 5.5V | A/D 22x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
474 In Stock | 1 : ¥70.56000 Tray | Tray | Active | Not Verified | RXv3 | 32-Bit Single-Core | 120MHz | CANbus, I2C, LINbus, QSPI, SCI, SPI, USB | Capacitive Touch, DMA, LVD, POR, PWM, WDT | 113 | 2MB (2M x 8) | FLASH | 8K x 8 | 384K x 8 | 2.7V ~ 3.6V | A/D 20x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-LFQFP (20x20) | 144-LQFP | |||
318 In Stock | 1 : ¥81.10000 Tray | Tray | Active | - | RXv3 | 32-Bit | 120MHz | CANbus, I2C, SCI, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 49 | 512KB (512K x 8) | FLASH | 16K x 8 | 64K x 8 | 2.7V ~ 5.5V | A/D 15x12b; D/A 2x12b | Internal | -40°C ~ 105°C | - | - | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
430 In Stock | 1 : ¥89.26000 Tray | Tray | Active | Not Verified | RXv3 | 32-Bit | 120MHz | CANbus, EBI/EMI, I2C, LINbus, SCI, SPI | DMA, LVD, POR, PWM, WDT | 130 | 1MB (1M x 8) | FLASH | 32K x 8 | 128K x 8 | 2.7V ~ 5.5V | A/D 24x12b; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-LFQFP (20x20) | 144-LQFP | |||
245 In Stock | 1 : ¥164.58000 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1,028 In Stock | 1 : ¥173.08000 Tray | Tray | Active | Not Verified | RXv2 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 78 | 4MB (4M x 8) | FLASH | 64K x 8 | 512K x 8 | 2.7V ~ 3.6V | A/D 8x12b, 14x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LFQFP (14x14) | 100-LQFP |