FPGAs (Field Programmable Gate Array)

Results: 2
Operating Temperature
-40°C ~ 100°C (TJ)0°C ~ 85°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
144-EQFP
EP3C16E144C8N
IC FPGA 84 I/O 144EQFP
Intel
0
In Stock
Check Lead Time
1 : ¥510.58000
Tray
Tray
Active
Not Verified
963
15408
516096
84
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
144-EQFP
EP3C16E144I7N
IC FPGA 84 I/O 144EQFP
Intel
0
In Stock
Check Lead Time
120 : ¥692.49700
Tray
Tray
Active
Not Verified
963
15408
516096
84
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
Showing
of 2

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.