Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
315 In Stock | 1 : ¥47.70000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | CANbus, FIFO, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, Crypto - AES, DMA, LCD, POR, PWM, SHA, Temp Sensor, TRNG, WDT | 54 | 384KB (384K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 5.5V | A/D 16x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-LQFP | |||
382 In Stock | 1 : ¥51.89000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | CANbus, FIFO, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, Crypto - AES, DMA, LCD, POR, PWM, SHA, Temp Sensor, TRNG, WDT | 84 | 384KB (384K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 5.5V | A/D 16x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-LQFP |