Microcontrollers

Results: 2
Series
LPC15xxLPC2300
Core Processor
ARM® Cortex®-M3ARM7®
Core Size
16/32-Bit32-Bit Single-Core
Connectivity
CANbus, Ethernet, I2C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USBCANbus, I2C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
7076
Program Memory Size
256KB (256K x 8)512KB (512K x 8)
EEPROM Size
4K x 8-
RAM Size
36K x 858K x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 3.6V3V ~ 3.6V
Data Converters
A/D 24x12b SAR; D/A 1x12bA/D 6x10b; D/A 1x10b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
100-LQFP
LPC2368FBD100K
IC MCU 16/32B 512KB FLSH 100LQFP
NXP USA Inc.
973
In Stock
1 : ¥185.50000
Tray
Tray
Active
Not Verified
ARM7®
16/32-Bit
72MHz
CANbus, Ethernet, I2C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
70
512KB (512K x 8)
FLASH
-
58K x 8
3V ~ 3.6V
A/D 6x10b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100-LQFP
LPC1549JBD100K
IC MCU 32BIT 256KB FLASH 100LQFP
NXP USA Inc.
669
In Stock
1 : ¥104.59000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, PWM, WDT
76
256KB (256K x 8)
FLASH
4K x 8
36K x 8
2.4V ~ 3.6V
A/D 24x12b SAR; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.