Microcontrollers

Results: 5
Series
PIC® 16FPIC® 16F, Functional Safety (FuSa)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Number of I/O
1117
Program Memory Size
3.5KB (2K x 14)7KB (4K x 14)14KB (8K x 14)
RAM Size
256 x 8512 x 81K x 8
Data Converters
A/D 12/2x10bA/D 9/2x10b
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
16-QFN (3x3)20-SSOP20-VQFN (3x3)
Package / Case
16-VFQFN Exposed Pad20-SSOP (0.209", 5.30mm Width)20-VFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
20 VFQFN
PIC16F15244T-I/REB
IC MCU 8BIT 7KB FLASH 20VQFN
Microchip Technology
6,380
In Stock
1 : ¥6.04000
Cut Tape (CT)
3,300 : ¥5.01552
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
7KB (4K x 14)
FLASH
-
512 x 8
1.8V ~ 5.5V
A/D 12/2x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-VQFN (3x3)
20-VFQFN Exposed Pad
20 VFQFN
PIC16F15245-E/REB
IC MCU 8BIT 14KB FLASH 20VQFN
Microchip Technology
2,378
In Stock
1 : ¥7.14000
Tray
Tray
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
14KB (8K x 14)
FLASH
-
1K x 8
1.8V ~ 5.5V
A/D 12/2x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
20-VQFN (3x3)
20-VFQFN Exposed Pad
20 TSSOP
PIC16F15245-I/SS
IC MCU 8BIT 14KB FLASH 20SSOP
Microchip Technology
1,886
In Stock
1 : ¥7.48000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
14KB (8K x 14)
FLASH
-
1K x 8
1.8V ~ 5.5V
A/D 12/2x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
16 QFN
PIC16F15225T-I/MG
IC MCU 8BIT 14KB FLASH 16QFN
Microchip Technology
3,255
In Stock
1 : ¥7.31000
Cut Tape (CT)
3,300 : ¥6.03559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
14KB (8K x 14)
FLASH
-
1K x 8
1.8V ~ 5.5V
A/D 9/2x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-QFN (3x3)
16-VFQFN Exposed Pad
16 QFN
PIC16F15223-I/MG
IC MCU 8BIT 3.5KB FLASH 16QFN
Microchip Technology
55
In Stock
1 : ¥5.27000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
3.5KB (2K x 14)
FLASH
-
256 x 8
1.8V ~ 5.5V
A/D 9/2x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-QFN (3x3)
16-VFQFN Exposed Pad
Showing
of 5

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.