Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,578 In Stock | 1 : ¥14.04000 Cut Tape (CT) 5,000 : ¥8.67719 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 16 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.7V ~ 3.6V | A/D 16x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 18-WLCSP (1.86x2.14) | 18-UFBGA, WLCSP | |||
1,401 In Stock | 1 : ¥119.19000 Cut Tape (CT) 1,700 : ¥70.24130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 100MHz, 150MHz | I2C, LINbus, QSPI, SPI, UART/USART, USB | Bluetooth, Brown-out Detect/Reset, Cap Sense, DMA, I2S, LCD, POR, PWM, WDT | 70 | 1MB (1M x 8) | FLASH | 32K x 8 | 288K x 8 | 1.7V ~ 3.6V | A/D 8x12b SAR; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 104-WLCSP (3.8x5) | 104-UFBGA, WLCSP |