MSP430FR2311IRGYT | |
---|---|
DigiKey Part Number | 296-47345-2-ND - Tape & Reel (TR) 296-47345-1-ND - Cut Tape (CT) 296-47345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2311IRGYT |
Description | IC MCU 16BIT 3.75KB FRAM 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 3.75KB (3.75K x 8) FRAM 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2311IRGYT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥12.04600 | ¥120.46 |
25 | ¥11.36120 | ¥284.03 |
100 | ¥9.68120 | ¥968.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.09020 | ¥2,272.55 |
500 | ¥8.00168 | ¥4,000.84 |