Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
800 In Stock | 1 : ¥107.96000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 67MHz | I2C, LINbus, SPI, UART/USART, USB | CapSense, DMA, LCD, POR, PWM, WDT | 62 | 128KB (128K x 8) | FLASH | 2K x 8 | 32K x 8 | 1.71V ~ 5.5V | A/D 1x12b; D/A 1x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (14x14) | 100-LQFP | |||
489 In Stock | 1 : ¥113.15000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, Ethernet, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 64 | 512KB (512K x 8) | FLASH | 16K x 8 | 200K x 8 | 1.71V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 1 : ¥146.82000 Tray | Tray | Active | - | ARM® Cortex®-M33 | 32-Bit Dual-Core | 150MHz | CAN, Ethernet, Flexcomm, FlexSPI, I3C, SAI, SCI, USB | DMA, POR, PWM, WDT | 124 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.71V ~ 3.6V | A/D 2x16b; D/A 2x12b, 1x14b | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 184-VFBGA (9x9) | - |