Microcontrollers

Results: 5
Series
STM32F7STM32H7
DigiKey Programmable
Not VerifiedVerified
Speed
216MHz480MHz550MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTGCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG
Number of I/O
8297114140
Program Memory Size
1MB (1M x 8)2MB (2M x 8)
RAM Size
512K x 8564K x 81M x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V1.7V ~ 3.6V1.71V ~ 3.6V
Data Converters
A/D 12x12/b, 22x16b; D/A 2x12bA/D 24x12b; D/A 2x12bA/D 36x16b; D/A 2x12b
Supplier Device Package
100-LQFP (14x14)144-LQFP (20x20)176-LQFP (24x24)
Package / Case
100-LQFP144-LQFP176-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
100-LQFP
STM32H743VIT6
IC MCU 32BIT 2MB FLASH 100LQFP
STMicroelectronics
8,258
In Stock
1 : ¥132.62000
Tray
Tray
Active
Verified
ARM® Cortex®-M7
32-Bit Single-Core
480MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
82
2MB (2M x 8)
FLASH
-
1M x 8
1.71V ~ 3.6V
A/D 36x16b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
176-LQFP
STM32H743IIT6
IC MCU 32BIT 2MB FLASH 176LQFP
STMicroelectronics
1,314
In Stock
1 : ¥148.43000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
480MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
140
2MB (2M x 8)
FLASH
-
1M x 8
1.62V ~ 3.6V
A/D 36x16b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
176-LQFP (24x24)
176-LQFP
144-LQFP
STM32H743ZIT6
IC MCU 32BIT 2MB FLASH 144LQFP
STMicroelectronics
1,383
In Stock
1 : ¥155.49000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
480MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
114
2MB (2M x 8)
FLASH
-
1M x 8
1.62V ~ 3.6V
A/D 36x16b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
144-LQFP
STM32F767ZIT6
IC MCU 32BIT 2MB FLASH 144LQFP
STMicroelectronics
2,531
In Stock
1 : ¥167.73000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
216MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
114
2MB (2M x 8)
FLASH
-
512K x 8
1.7V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
144 LQFP
STM32H725ZGT6
IC MCU 32BIT 1MB FLASH 144LQFP
STMicroelectronics
250
In Stock
1 : ¥106.40000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
550MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
97
1MB (1M x 8)
FLASH
-
564K x 8
1.62V ~ 3.6V
A/D 12x12/b, 22x16b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
Showing
of 5

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.