Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | USB | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48 In Stock | 1 : ¥1,768.80000 Tray | - | Tray | Active | ARM® Cortex®-A72, ARM® Cortex®-M4F, ARM® Cortex®-A53 | 2, 2, 4 | 266MHz, 1.2GHz, 1.6GHz | ARM® Cortex®-M4F | LPDDR4, DRAM | Yes | USB (3) | -40°C ~ 125°C (TJ) | Surface Mount | 1313-BFBGA | 1313-BGA (29x29) | SPI, UART | ||
139 In Stock | 1 : ¥757.93000 Tray | - | Tray | Active | ARM® Cortex®-A72, ARM® Cortex®-M4F, ARM® Cortex®-A53 | 1, 2, 4 | 266MHz, 1.2GHz, 1.6GHz | ARM® Cortex®-M4F | LPDDR4, DRAM | Yes | USB (3) | -40°C ~ 125°C (TJ) | Surface Mount | 1313-BFBGA | 1313-BGA (29x29) | SPI, UART |