Microcontrollers

Results: 7
Series
STM32G0STM32G4
Packaging
BulkTray
Core Processor
ARM® Cortex®-M0+ARM® Cortex®-M4ARM® Cortex®-M4F
Core Size
32-Bit32-Bit Single-Core
Speed
64MHz170MHz
Connectivity
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery)CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USBCANbus, I2C, IrDA, LINbus, QSPI, SPI, UART/USART
Number of I/O
52668694
Program Memory Size
128KB (128K x 8)256KB (256K x 8)512KB (512K x 8)
RAM Size
128K x 8144K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V1.71V ~ 3.6V
Data Converters
A/D 19x12b SAR; D/A 2x12bA/D 26x12b; D/A 7x12bA/D 41x12b SAR; D/A 7x12bA/D 42x12b; D/A 4x12bA/D 42x12b; D/A 7x12b
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
64-LQFP (10x10)80-LQFP (12x12)100-LQFP (14x14)
Package / Case
64-LQFP80-LQFP100-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
100-LQFP
STM32G473VET6
IC MCU 32BIT 512KB FLASH 100LQFP
STMicroelectronics
1,600
In Stock
1 : ¥81.19000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
170MHz
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
86
512KB (512K x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 42x12b; D/A 4x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100-LQFP
STM32G474VET6
IC MCU 32BIT 512KB FLASH 100LQFP
STMicroelectronics
2,693
In Stock
1 : ¥86.63000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
170MHz
CANbus, I2C, IrDA, LINbus, QSPI, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
86
512KB (512K x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 42x12b; D/A 7x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
64 LQFP
STM32G474RBT6
IC MCU 32BIT 128KB FLASH 64LQFP
STMicroelectronics
986
In Stock
1 : ¥42.08000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
170MHz
CANbus, I2C, IrDA, LINbus, QSPI, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
52
128KB (128K x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 26x12b; D/A 7x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
100-LQFP
STM32G0B1VET6
IC MCU 32BIT 512KB FLASH 100LQFP
STMicroelectronics
1,238
In Stock
1 : ¥54.51000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
94
512KB (512K x 8)
FLASH
-
144K x 8
1.7V ~ 3.6V
A/D 19x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
64 LQFP
STM32G474RCT6
IC MCU 32BIT 256KB FLASH 64LQFP
STMicroelectronics
2,266
In Stock
1 : ¥64.45000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
170MHz
CANbus, I2C, IrDA, LINbus, QSPI, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
52
256KB (256K x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 26x12b; D/A 7x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
IC MCU 32BIT 128KB FLASH 80LQFP
STM32G474MBT3
IC MCU 32BIT 128KB FLASH 80LQFP
STMicroelectronics
0
In Stock
Check Lead Time
714 : ¥46.53237
Bulk
Bulk
Active
-
ARM® Cortex®-M4
32-Bit
170MHz
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
66
128KB (128K x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 41x12b SAR; D/A 7x12b
Internal
-40°C ~ 125°C (TA)
Surface Mount
80-LQFP (12x12)
80-LQFP
IC MCU 32BIT 256KB FLASH 80LQFP
STM32G474MCT6
IC MCU 32BIT 256KB FLASH 80LQFP
STMicroelectronics
0
In Stock
Check Lead Time
714 : ¥47.95507
Bulk
Bulk
Active
-
ARM® Cortex®-M4
32-Bit
170MHz
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
66
256KB (256K x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 41x12b SAR; D/A 7x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
80-LQFP (12x12)
80-LQFP
Showing
of 7

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.