Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
842 In Stock | 1 : ¥378.71000 Tray | Tray | Active | Not Verified | e300 | 32-Bit Single-Core | 400MHz | CANbus, EBI/EMI, Ethernet, I2C, USB OTG | DMA, WDT | 64 | - | ROMless | - | 32K x 8 | 1.08V ~ 3.6V | - | External | -40°C ~ 125°C (TJ) | Surface Mount | 324-PBGA (23x23) | 324-BBGA | |||
0 In Stock Check Lead Time | 1 : ¥18.53000 Cut Tape (CT) 1,000 : ¥9.09683 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | STM8 | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 8KB (8K x 8) | FLASH | 640 x 8 | 1K x 8 | 2.95V ~ 5.5V | A/D 5x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-SO | 20-SOIC (0.295", 7.50mm Width) |