X000048

DigiKey Part Number
1050-1019-ND
Manufacturer
Manufacturer Product Number
X000048
Description
IC MCU 8BIT 32KB FLASH 28DIP
Customer Reference
Detailed Description
AVR - Microcontroller IC 8-Bit 20MHz 32KB (16K x 16) FLASH (Arduino Bootloader) 28-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
23
Program Memory Size
Program Memory Type
FLASH (Arduino Bootloader)
EEPROM Size
1K x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 6x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Mounting Type
Through Hole
Supplier Device Package
28-DIP
Package / Case
28-DIP (0.300", 7.62mm)
Base Product Number