Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,349 In Stock | 1 : ¥55.68000 Cut Tape (CT) 4,000 : ¥45.90672 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SCI, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 37 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.62V ~ 3.63V | A/D 14x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1,300 : ¥33.27808 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 40 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 3.6V | A/D 15x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad |