Microcontrollers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
DigiKey Programmable
Not VerifiedVerified
Number of I/O
3780
Program Memory Size
64KB (64K x 8)128KB (128K x 8)
Data Converters
A/D 10x12bA/D 16x12b
Package / Case
48-LQFP100-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
48-LQFP
STM32F103C8T6TR
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
5,727
In Stock
This product has a maximum purchase limit
1 : ¥51.94000
Cut Tape (CT)
2,400 : ¥28.38411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
37
64KB (64K x 8)
FLASH
-
20K x 8
2V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
100-LQFP
STM32F103VBT6
IC MCU 32BIT 128KB FLASH 100LQFP
STMicroelectronics
1,640
In Stock
1 : ¥71.84000
Tray
Tray
Active
Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
80
128KB (128K x 8)
FLASH
-
20K x 8
2V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
-
100-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.