Microcontrollers

Results: 2
Manufacturer
Microchip TechnologySTMicroelectronics
Series
SAM E70STM32L4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-M4ARM® Cortex®-M7
Speed
80MHz300MHz
Connectivity
CANbus, Ethernet, I2C, IrDA, LINbus, SPI, SSC, UART/USARTCANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, DMA, LCD, PWM, WDT
Number of I/O
4451
Program Memory Size
512KB (512K x 8)1MB (1M x 8)
RAM Size
128K x 8256K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V1.71V ~ 3.6V
Data Converters
A/D 16x12b; D/A 2x12bA/D 5x12b; D/A 1x12b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
64-LQFP
STM32L476RGT6
IC MCU 32BIT 1MB FLASH 64LQFP
STMicroelectronics
6,209
In Stock
1 : ¥91.39000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
51
1MB (1M x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
64 LQFP
ATSAME70J19A-ANT
IC MCU 32BIT 512KB FLASH 64LQFP
Microchip Technology
1,432
In Stock
1 : ¥99.72000
Cut Tape (CT)
1,500 : ¥82.20699
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
300MHz
CANbus, Ethernet, I2C, IrDA, LINbus, SPI, SSC, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
44
512KB (512K x 8)
FLASH
-
256K x 8
1.62V ~ 3.6V
A/D 5x12b; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.