IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 10 : ¥579.39900 Bulk | Bulk | Discontinued at Digi-Key | - | Half Bridge | 1200 V | 225 A | 1470 W | 17.5V @ 15V, 225A | 1 mA | 55 nF @ 10 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
0 In Stock | 10 : ¥681.57000 Bulk | Bulk | Discontinued at Digi-Key | - | Three Phase Inverter | 1200 V | 100 A | 565 W | 1.95V @ 15V, 100A | 1 mA | 20.5 nF @ 10 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module |