SCRs - Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Structure | Number of SCRs, Diodes | Voltage - Off State | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Hold (Ih) (Max) | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 6 Marketplace Check Lead Time | 1 : ¥1,542.38000 Tray | Bulk Tray | Active | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 1.6 kV | 330 A | 520 A | 2 V | 200 mA | 12500A @ 50Hz | 300 mA | 130°C (TJ) | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 15 : ¥932.76000 Tray | Tray | Active | Common Anode - SCR/Diode | 1 SCR, 1 Diode | 1.6 kV | 102 A | 160 A | 1.4 V | 120 mA | 2050A @ 50Hz | 200 mA | 140°C (TJ) | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 15 : ¥1,058.17267 Tray | Tray | Active | Common Anode - All SCRs | 1 SCR, 1 Diode | 1.4 kV | 102 A | 160 A | 1.4 V | 120 mA | 2050A @ 50Hz | 200 mA | 140°C (TJ) | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 2 : ¥2,018.25500 Tray | Tray | Active | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 1.8 kV | 628 A | 700 A | 2 V | 250 mA | 20000A @ 50Hz | 300 mA | 135°C (TJ) | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 2 : ¥2,302.60500 Tray | Tray | Active | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 1.6 kV | 471 A | 800 A | 1.5 V | 250 mA | 14500A @ 50Hz | 300 mA | 125°C (TJ) | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 2 : ¥2,362.20500 Tray | Tray | Active | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 1.8 kV | 471 A | 800 A | 1.5 V | 250 mA | 14500A @ 50Hz | 300 mA | 125°C (TJ) | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 2 : ¥2,376.45000 Tray | Tray | Active | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 1.6 kV | 500 A | 900 A | 2.2 V | 250 mA | 17000A @ 50Hz | 300 mA | 125°C (TJ) | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 2 : ¥2,439.34000 Tray | Tray | Active | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 1.8 kV | 500 A | 900 A | 2.2 V | 250 mA | 17000A @ 50Hz | 300 mA | 125°C (TJ) | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 2 : ¥2,483.34500 Tray | Tray | Active | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 2.2 kV | 430 A | 800 A | 2.2 V | 250 mA | 14000A @ 50Hz | 300 mA | 125°C (TJ) | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 2 : ¥2,501.03500 Tray | Tray | Active | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 1.6 kV | 600 A | 900 A | 2.2 V | 250 mA | 17000A @ 50Hz | 300 mA | 125°C (TJ) | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 2 : ¥2,557.89000 Tray | Tray | Active | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 1.8 kV | 566 A | 1050 A | 2 V | 250 mA | 20000A @ 50Hz | 300 mA | 125°C (TJ) | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 2 : ¥2,562.61000 Tray | Tray | Active | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 2.2 kV | 520 A | 1050 A | 2.2 V | 250 mA | 18000A @ 50Hz | 300 mA | 125°C (TJ) | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 2 : ¥2,624.18000 Tray | Tray | Active | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 1.6 kV | 600 A | 1050 A | 2 V | 250 mA | 21000A @ 50Hz | 300 mA | 125°C (TJ) | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 2 : ¥2,810.87500 Tray | Tray | Active | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 1.6 kV | 820 A | 1050 A | 2 V | 250 mA | 24800A @ 50Hz | 300 mA | 135°C (TJ) | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 2 : ¥2,884.10500 Tray | Tray | Active | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 1.8 kV | 775 A | 1050 A | 2 V | 250 mA | 23500A @ 50Hz | 300 mA | 135°C (TJ) | Chassis Mount | Module | |||
0 In Stock Check Lead Time | 2 : ¥3,030.77500 Tray | Tray | Active | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 2.2 kV | 700 A | 1050 A | 2.2 V | 250 mA | 20400A @ 50Hz | 300 mA | 135°C (TJ) | Chassis Mount | Module |