Single FETs, MOSFETs

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V25 V
Current - Continuous Drain (Id) @ 25°C
170mA (Ta)540mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V2.7V, 4.5V
Rds On (Max) @ Id, Vgs
990mOhm @ 100mA, 4.5V10Ohm @ 200mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA1.5V @ 250µA
Vgs (Max)
-8V±8V
Input Capacitance (Ciss) (Max) @ Vds
21.5 pF @ 15 V27.2 pF @ 10 V
Power Dissipation (Max)
330mW440mW (Ta)
Supplier Device Package
SOT-23-3X2-DFN0604-3
Package / Case
3-XFDFNTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMG302PU-7
MOSFET P-CH 25V 170MA SOT23-3
Diodes Incorporated
14,436
In Stock
417,000
Factory
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥0.95190
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
25 V
170mA (Ta)
2.7V, 4.5V
10Ohm @ 200mA, 4.5V
1.5V @ 250µA
0.35 nC @ 4.5 V
-8V
27.2 pF @ 10 V
-
330mW
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
X2-DFN0604-3
DMN2991UFO-7B
MOSFET BVDSS: 8V~24V X2-DFN0604-
Diodes Incorporated
9,832
In Stock
500,000
Factory
1 : ¥2.30000
Cut Tape (CT)
10,000 : ¥0.29544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
540mA (Ta)
1.5V, 4.5V
990mOhm @ 100mA, 4.5V
1V @ 250µA
0.35 nC @ 4.5 V
±8V
21.5 pF @ 15 V
-
440mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
X2-DFN0604-3
3-XFDFN
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.