TBC847B,LM

DigiKey Part Number
TBC847BLMTR-ND - Tape & Reel (TR)
TBC847BLMCT-ND - Cut Tape (CT)
TBC847BLMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBC847B,LM
Description
TRANS NPN 50V 0.15A SOT23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 100MHz 320 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 100mA, 5mA
Current - Collector Cutoff (Max)
30nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
320 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.23000¥1.23
10¥0.72200¥7.22
100¥0.44580¥44.58
500¥0.32314¥161.57
1,000¥0.28316¥283.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.23206¥696.18
6,000¥0.20618¥1,237.08
9,000¥0.19296¥1,736.64
15,000¥0.17807¥2,671.05
21,000¥0.16924¥3,554.04
30,000¥0.16065¥4,819.50
75,000¥0.14176¥10,632.00
150,000¥0.13006¥19,509.00
300,000¥0.12021¥36,063.00
Manufacturers Standard Package