Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64,454 In Stock 40,000 Factory | 1 : ¥7.88000 Cut Tape (CT) 5,000 : ¥1.80291 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 5A | 900 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 200 V | 380pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -50°C ~ 175°C | ||
101,248 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥1.08776 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 650 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 550 nA @ 40 V | - | Surface Mount | SOD-123F | PMDU | 175°C (Max) |