Single FETs, MOSFETs

Results: 5
Manufacturer
Micro Commercial CoNexperia USA Inc.onsemiToshiba Semiconductor and Storage
Series
-PowerTrench®TrenchMOS™U-MOSVI
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V60 V
Current - Continuous Drain (Id) @ 25°C
100mA (Ta)320mA (Ta)5.7A (Ta)6A (Ta)13A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V1.8V, 4.5V2.5V4.5V, 10V10V
Rds On (Max) @ Id, Vgs
8mOhm @ 13A, 10V23mOhm @ 5.7A, 4.5V29.8mOhm @ 3A, 4.5V1.6Ohm @ 300mA, 10V8Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
900mV @ 250µA1V @ 1mA1.5V @ 100µA1.5V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.8 nC @ 4.5 V12.8 nC @ 4.5 V18.6 nC @ 4.5 V30 nC @ 5 V
Vgs (Max)
±8V±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
13 pF @ 5 V50 pF @ 10 V840 pF @ 10 V1150 pF @ 15 V2220 pF @ 15 V
Power Dissipation (Max)
200mW (Ta)260mW (Ta), 830mW (Tc)510mW (Ta), 6.94W (Tc)1W (Ta)2.5W (Ta)
Operating Temperature
-55°C ~ 150°C-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
8-SOICSOT-23FSOT-323TO-236AB
Package / Case
8-SOIC (0.154", 3.90mm Width)SC-70, SOT-323SOT-23-3 Flat LeadsTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-323
BSS138PW,115
MOSFET N-CH 60V 320MA SOT323
Nexperia USA Inc.
914,651
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.37872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
320mA (Ta)
10V
1.6Ohm @ 300mA, 10V
1.5V @ 250µA
0.8 nC @ 4.5 V
±20V
50 pF @ 10 V
-
260mW (Ta), 830mW (Tc)
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
TO-236AB
PMV20XNER
MOSFET N-CH 30V 5.7A TO236AB
Nexperia USA Inc.
27,738
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.89399
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5.7A (Ta)
1.8V, 4.5V
23mOhm @ 5.7A, 4.5V
900mV @ 250µA
18.6 nC @ 4.5 V
±12V
1150 pF @ 15 V
-
510mW (Ta), 6.94W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
767,592
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.73442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
6A (Ta)
1.5V, 4.5V
29.8mOhm @ 3A, 4.5V
1V @ 1mA
12.8 nC @ 4.5 V
±8V
840 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
8-SOIC
FDS6670A
MOSFET N-CH 30V 13A 8SOIC
onsemi
7,881
In Stock
1 : ¥7.55000
Cut Tape (CT)
2,500 : ¥2.85948
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
13A (Ta)
4.5V, 10V
8mOhm @ 13A, 10V
3V @ 250µA
30 nC @ 5 V
±20V
2220 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SOT 323
2SK3018-TP
MOSFET N-CH 30V 100MA SOT323
Micro Commercial Co
45,474
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.60971
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
100mA (Ta)
2.5V
8Ohm @ 10mA, 4V
1.5V @ 100µA
-
±20V
13 pF @ 5 V
-
200mW (Ta)
-55°C ~ 150°C
-
-
Surface Mount
SOT-323
SC-70, SOT-323
Showing
of 5

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.