Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,533 In Stock | 1 : ¥12.64000 Cut Tape (CT) 1,000 : ¥5.57282 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 15A (Tc) | 10V | 160mOhm @ 7.5A, 10V | 4V @ 250µA | 24 nC @ 10 V | ±20V | 800 pF @ 25 V | - | 90W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,762 In Stock | 1 : ¥22.99000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 6.5A (Tc) | 10V | 800mOhm @ 3.9A, 10V | 4V @ 250µA | 29 nC @ 10 V | ±20V | 700 pF @ 25 V | - | 3W (Ta), 74W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
557 In Stock | 1 : ¥13.38000 Cut Tape (CT) 800 : ¥7.48385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 9A (Tc) | 10V | 400mOhm @ 5.4A, 10V | 4V @ 250µA | 43 nC @ 10 V | ±20V | 800 pF @ 25 V | - | 3W (Ta), 74W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,600 : ¥4.53879 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 9.3A (Tc) | 10V | 300mOhm @ 5.4A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±20V | 575 pF @ 25 V | - | 82W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |