PMEG2005EGWJ

DigiKey Part Number
1727-7330-2-ND - Tape & Reel (TR)
1727-7330-1-ND - Cut Tape (CT)
1727-7330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG2005EGWJ
Description
DIODE SCHOTTKY 20V 500MA SOD123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
PMEG2005EGWJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
390 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
66pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.46000¥2.46
10¥1.66700¥16.67
100¥0.81190¥81.19
500¥0.67728¥338.64
1,000¥0.47065¥470.65
2,000¥0.40789¥815.78
5,000¥0.37834¥1,891.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.31375¥3,137.50
30,000¥0.30822¥9,246.60
50,000¥0.27684¥13,842.00
100,000¥0.24546¥24,546.00
250,000¥0.23993¥59,982.50
Manufacturers Standard Package