Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
673 In Stock | 1 : ¥12.56000 Cut Tape (CT) 800 : ¥6.78940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 55 V | 47A (Tc) | 4V, 10V | 22mOhm @ 25A, 10V | 2V @ 250µA | 48 nC @ 5 V | ±16V | 1700 pF @ 25 V | - | 3.8W (Ta), 110W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
8,519 In Stock | 1 : ¥26.93000 Cut Tape (CT) 800 : ¥12.58050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 195A (Tc) | 6V, 10V | 2mOhm @ 100A, 10V | 3.7V @ 250µA | 411 nC @ 10 V | ±20V | 13703 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |