Single Diodes

Results: 3
Manufacturer
STMicroelectronicsVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
10 V60 V200 V
Current - Average Rectified (Io)
30mA1A3A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 1 A1 V @ 15 mA1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1 ns50 ns
Current - Reverse Leakage @ Vr
200 nA @ 50 V6 µA @ 10 V10 µA @ 200 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz15pF @ 4V, 1MHz-
Package / Case
DO-214AC, SMASC-76, SOD-323
Supplier Device Package
DO-214AC (SMA)SOD-323
Operating Temperature - Junction
-55°C ~ 125°C-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-76, SOD-323
BAT60JFILM
DIODE SCHOTTKY 10V 3A SOD323
STMicroelectronics
177,062
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.36093
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
10 V
3A
580 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
6 µA @ 10 V
-
Surface Mount
SC-76, SOD-323
SOD-323
150°C (Max)
23,641
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.36093
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
30mA
1 V @ 15 mA
Small Signal =< 200mA (Io), Any Speed
1 ns
200 nA @ 50 V
2pF @ 0V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 125°C
5,334
In Stock
1 : ¥3.04000
Cut Tape (CT)
1,800 : ¥0.88949
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
200 V
1A
1 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
10 µA @ 200 V
15pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.