Single Bipolar Transistors

Results: 2
Manufacturer
Nexperia USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Collector (Ic) (Max)
50 mA5.1 A
Voltage - Collector Emitter Breakdown (Max)
25 V100 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 255mA, 5.1A500mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
50nA (ICBO)100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 2A, 2V400 @ 100µA, 5V
Power - Max
300 mW2 W
Frequency - Transition
50MHz110MHz
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3TO-261-4, TO-261AA
Supplier Device Package
SOT-223SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
MMBT5089LT1G
TRANS NPN 25V 0.05A SOT23-3
onsemi
100,829
In Stock
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.30603
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
50 mA
25 V
500mV @ 1mA, 10mA
50nA (ICBO)
400 @ 100µA, 5V
300 mW
50MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT223
PBSS306NZ,135
TRANS NPN 100V 5.1A SOT223
Nexperia USA Inc.
24,556
In Stock
1 : ¥3.69000
Cut Tape (CT)
4,000 : ¥1.73740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
5.1 A
100 V
300mV @ 255mA, 5.1A
100nA (ICBO)
100 @ 2A, 2V
2 W
110MHz
150°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
SOT-223
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.