Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,825 In Stock | 1 : ¥13.46000 Tube | - | Tube | Active | NPN | 8 A | 150 V | 500mV @ 100mA, 1A | 10µA | 20 @ 4A, 2V | 2 W | 30MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220FP | ||
1,186 In Stock | 1 : ¥36.94000 Bulk | - | Bulk | Active | NPN | 15 A | 180 V | 2V @ 500mA, 5A | 100µA (ICBO) | 50 @ 5A, 4V | 130 W | 50MHz | 150°C (TJ) | Through Hole | TO-3P-3, SC-65-3 | TO-3P | ||
3,998 In Stock | 1 : ¥6.40000 Bulk | - | Bulk | Active | NPN | 1.5 A | 160 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 140 @ 100mA, 5V | 10 W | 100MHz | 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126N | ||
768 In Stock 1,000 Factory | 1 : ¥18.14000 Tube | - | Tube | Active | PNP | 8 A | 150 V | 500mV @ 100mA, 1A | 10µA | 20 @ 4A, 2V | 2 W | 30MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220FP | ||
349 In Stock | 1 : ¥24.14000 Tube | - | Tube | Active | NPN | 15 A | 250 V | 1V @ 500mA, 5A | 10µA (ICBO) | 75 @ 3A, 5V | 150 W | 30MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-3P-3, SC-65-3 | TO-3P-3L | ||
240 In Stock 5,190 Factory | 1 : ¥24.14000 Tube | - | Tube | Active | PNP | 15 A | 250 V | 1V @ 500mA, 5A | 10µA (ICBO) | 75 @ 3A, 5V | 150 W | 30MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-3P-3, SC-65-3 | TO-3P-3L | ||
1,928 In Stock | 1 : ¥32.18000 Tube | - | Tube | Active | NPN | 15 A | 250 V | 600mV @ 800mA, 8A | 50µA (ICBO) | 75 @ 3A, 5V | 200 W | 30MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-3P-3, SC-65-3 | TO-3P-3L | ||
6,762 In Stock | 1 : ¥32.26000 Tray | - | Tray | Active | PNP | 15 A | 230 V | 3V @ 800mA, 8A | 5µA (ICBO) | 80 @ 1A, 5V | 150 W | 30MHz | 150°C (TJ) | Through Hole | TO-3PL | TO-3P(L) | ||
613 In Stock | 1 : ¥42.53000 Tube | - | Tube | Active | PNP | 16 A | 250 V | 4V @ 3.2A, 16A | 100µA | 20 @ 8A, 5V | 200 W | 4MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
5,948 Marketplace | Unavailable | - | Bulk | Active | NPN | 8 A | 400 V | 2V @ 4A, 8A | 100µA | 10 @ 5A, 3V | 100 W | 60MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220AB | ||
532 In Stock | 1 : ¥25.04000 Bulk | - | Bulk | Active | NPN | 8 A | 120 V | 1.5V @ 300mA, 3A | 10µA (ICBO) | 50 @ 3A, 4V | 80 W | 20MHz | 150°C (TJ) | Through Hole | TO-3P-3, SC-65-3 | TO-3P | ||
225 In Stock | 1 : ¥35.79000 Bulk | - | Bulk | Active | NPN | 8 A | 120 V | 500mV @ 300mA, 3A | 10µA (ICBO) | 50 @ 3A, 4V | 75 W | 20MHz | 150°C (TJ) | Through Hole | TO-3P-3 Full Pack | TO-3P | ||
346 In Stock | 1 : ¥53.20000 Bulk | - | Bulk | Active | PNP | 15 A | 180 V | 2V @ 500mA, 5A | 10µA (ICBO) | 50 @ 3A, 4V | 85 W | 20MHz | 150°C (TJ) | Through Hole | TO-3P-3 Full Pack | TO-3PF | ||
0 In Stock Check Lead Time | 1,000 : ¥6.73302 Bulk | - | Bulk | Active | NPN | 2 A | 200 V | 1V @ 70mA, 700mA | 10µA (ICBO) | 60 @ 700mA, 10V | 25 W | 15MHz | 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220F | ||
0 In Stock Check Lead Time | 1,000 : ¥11.92786 Bulk | - | Bulk | Active | NPN | 7 A | 120 V | 500mV @ 300mA, 3A | 100µA (ICBO) | 70 @ 3A, 4V | 70 W | 30MHz | 150°C (TJ) | Through Hole | TO-3P-3, SC-65-3 | TO-3P | ||
0 In Stock Check Lead Time | 1,000 : ¥12.60952 Bulk | - | Bulk | Active | NPN | 10 A | 140 V | 500mV @ 500mA, 5A | 10µA (ICBO) | 50 @ 3A, 4V | 100 W | 20MHz | 150°C (TJ) | Through Hole | TO-3P-3, SC-65-3 | TO-3P | ||
0 In Stock Check Lead Time | 1,000 : ¥23.28777 Bulk | - | Bulk | Active | PNP | 14 A | 150 V | 2V @ 500mA, 5A | 100µA (ICBO) | 50 @ 5A, 4V | 80 W | 50MHz | 150°C (TJ) | Through Hole | TO-3P-3 Full Pack | TO-3PF |