1N4148W-13-F | |
---|---|
DigiKey Part Number | 1N4148W-13FDITR-ND - Tape & Reel (TR) 1N4148W-13FDICT-ND - Cut Tape (CT) 1N4148W-13FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148W-13-F |
Description | DIODE GEN PURP 100V 300MA SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 300mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148W-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.03400 | ¥10.34 |
100 | ¥0.55740 | ¥55.74 |
500 | ¥0.43792 | ¥218.96 |
1,000 | ¥0.30409 | ¥304.09 |
2,000 | ¥0.25192 | ¥503.84 |
5,000 | ¥0.23823 | ¥1,191.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.20275 | ¥2,027.50 |
30,000 | ¥0.18754 | ¥5,626.20 |
50,000 | ¥0.16220 | ¥8,110.00 |
100,000 | ¥0.15206 | ¥15,206.00 |
250,000 | ¥0.13483 | ¥33,707.50 |