BAV70-7-F

DigiKey Part Number
BAV70-FDITR-ND - Tape & Reel (TR)
BAV70-FDICT-ND - Cut Tape (CT)
BAV70-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV70-7-F
Description
DIODE ARRAY GP 75V 150MA SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 75 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAV70-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.07000¥1.07
10¥0.78000¥7.80
100¥0.42030¥42.03
500¥0.33020¥165.10
1,000¥0.22930¥229.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.18995¥569.85
6,000¥0.17962¥1,077.72
9,000¥0.15287¥1,375.83
30,000¥0.14140¥4,242.00
75,000¥0.12229¥9,171.75
150,000¥0.10166¥15,249.00
Manufacturers Standard Package