MBR0530 | |
---|---|
DigiKey Part Number | 1655-MBR0530TR-ND - Tape & Reel (TR) 1655-MBR0530CT-ND - Cut Tape (CT) 1655-MBR0530DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR0530 |
Description | DIODE SCHOTTKY 30V 500MA SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 130 µA @ 30 V | |
Capacitance @ Vr, F | 170pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.97000 | ¥19.70 |
100 | ¥0.99670 | ¥99.67 |
500 | ¥0.81326 | ¥406.63 |
1,000 | ¥0.60342 | ¥603.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50767 | ¥1,523.01 |
6,000 | ¥0.48536 | ¥2,912.16 |
9,000 | ¥0.41977 | ¥3,777.93 |
30,000 | ¥0.41190 | ¥12,357.00 |
75,000 | ¥0.34106 | ¥25,579.50 |
150,000 | ¥0.33582 | ¥50,373.00 |