CDBHD2100-G | |
---|---|
DigiKey Part Number | 641-1212-2-ND - Tape & Reel (TR) 641-1212-1-ND - Cut Tape (CT) 641-1212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBHD2100-G |
Description | BRIDGE RECT 1P 100V 2A MINI-DIP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 100 V Surface Mount Mini-Dip (TO-269AA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | Mini-Dip (TO-269AA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥10.64800 | ¥106.48 |
100 | ¥7.19810 | ¥719.81 |
500 | ¥5.71760 | ¥2,858.80 |
1,000 | ¥5.24079 | ¥5,240.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.72421 | ¥11,810.53 |
5,000 | ¥4.40465 | ¥22,023.25 |
7,500 | ¥4.36643 | ¥32,748.23 |