Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
103,893 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.19860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 640 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 60 V | 38pF @ 10V, 1MHz | Automotive | AEC-Q101 | Surface Mount | PowerDI™ 323 | PowerDI™ 323 | -55°C ~ 150°C | ||
23,104 In Stock | 1 : ¥6.24000 Cut Tape (CT) 5,000 : ¥2.12255 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 100 V | 10A | 850 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 14 ns | 1 µA @ 100 V | 135pF @ 10V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | CFP15 | 175°C (Max) |